What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MGJ3T12150505MC-R13

Module Dc-dc 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-PIN SMD T/r
$ 16.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MGJ3T12150505MC-R13.

IHS

Datasheet14 pages3 years ago

Sager Power Systems

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsMGJ6T12150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-Pin SMD T/R
Murata Power SolutionsMGJ6D122005LMC-R7
Module DC-DC 12VIN 2-OUT 20V/-5V 0.24A/0.24A 6W 7-Pin SMD Module T/R
Murata Power SolutionsMGJ6D121510LMC-R7
Module DC-DC 12VIN 2-OUT 15V/-10V 0.24A/0.24A 6W 7-Pin SMD Module T/R
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin SMD
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
TDK-LambdaCC3-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD

Descriptions

Descriptions of Murata Power Solutions MGJ3T12150505MC-R13 provided by its distributors.

Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R
Isolated Module DC DC Converter 2 Output 15V -10V 120mA, 120mA 9V - 18V Input
Isolated DC/DC Converters 3W 12Vin 15/5Vout 120mA IGBT GateDrive
Isolated DC/DC Converters - SMD DC/DC 3W SM 12-15/5V 5.2KV
DC-DC Regulated Power Supply Module
Dc/Dc Converter, Medical, 3 O/P, 3W; Power Supply Applications:Gate Drive; Dc/Dc Converter Type:-; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:3 Output; Output Voltage - Output 1:15V; Output Current - Output 1:120Ma Rohs Compliant: Yes |Murata Power Solutions MGJ3T12150505MC-R13

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc