Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEV1S4812SC

Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
$ 6.934
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1S4812SC.

IHS

Datasheet13 pages4 years ago

element14 APAC

_legacy Avnet

Farnell

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsMER1S4812SC
Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Murata Power SolutionsMEV1S4809SC
Module DC-DC 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
Murata Power SolutionsMEV1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions MEV1S4812SC provided by its distributors.

Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 48-12V SIP SINGLE DC/DC
1 43.2V 52.8V 3% SIP Through hole mounting 10.15mm(height)
DC/DC converter,48Vin,12Vout 84mA 1W
DC/DC 3kVDC Isolation TH 1W 48-12V; No. of Outputs:1; Power Rating:1W; Output Voltage:12V; Output Current:84mA; Supply Voltage:48V; DC/DC Converter Mounting:PCB Through Hole; Input Voltage Max:52.8VDC; Input Voltage Min:43.2VDC ;RoHS Compliant: Yes
CONVERTER DC/DC, 1W, 48 TO 12V, 3KV; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:43.2V to 52.8V; Power Rating:1W; Output Voltage:12V; Output Current:84mA; Approval Bodies:UL; Supply Voltage:48V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:82%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc