What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MEV1S1509SC

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1S1509SC.

IHS

Datasheet13 pages3 years ago

element14 APAC

_legacy Avnet

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Murata Power SolutionsMER1S1509SC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEE1S1509SC
Module DC-DC 15VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
Murata Power SolutionsMEV1S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions MEV1S1509SC provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole DC/DC TH 1W 15-9V SIP Single
DC/DC converter,15Vin,9Vout 111mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 9 V, 111 mA, Unregulated, SIP
CONVERTER, DC/DC, 1W, 15 TO 9V, 3KV; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:13.5V to 16.5V; Power Rating:1W; Output Voltage:9V; Output Current:111mA; Approval Bodies:UL; Supply Voltage:15V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:86.5%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc