What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MEE1S1509SC

Module DC-DC 15VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S1509SC.

IHS

Datasheet16 pages3 years ago

Farnell

element14 APAC

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEE1S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
Murata Power SolutionsNME1209SC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module Tube
Murata Power SolutionsMER1S1209SC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MEE1S1509SC provided by its distributors.

Module DC-DC 15VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
Isolated DC/DC Converters - Through Hole 1W 15-9V SIP4 1KVDC DC/DC
DC-DC Regulated Power Supply Module
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 9 V, 111 mA, Unregulated, SIP
MURATA POWER SOLUTIONS MEE1S1509SC Isolated Board Mount DC/DC Converter, 1kV Isolation, Fixed, 1 Output, 13.5 V, 16.5 V, 1 W, 9 V
9V 111mA 13.5V~16.5V Plugin Power Modules ROHS
1W 1 13.5V 16.5V 9V SIP 11.5mm*6mm*10mm
CONVERTER, DC/DC, SIP4, 15-9V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:15V; No. of Outputs:1; Output Voltage Nom.:9V; Output Current Max:111mA; Output Power Max:1W; DC / DC Converter Case Style:SIP; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:15V; Input Voltage VDC:15V; Output Current:111mA; Output Voltage:9V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012); Supply Voltage:15V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc