Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEV1S1209SC

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1S1209SC.

IHS

Datasheet13 pages4 years ago

element14 APAC

Newark

Ciiva

Component Distributors Inc.

Inventory History

3 month trend:
-0.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Murata Power SolutionsNKE1209SC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
Murata Power SolutionsMER1S1209SC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MEV1S1209SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata DCDCConverter, MEV1series, 10.8 → 13.2 V DC input, 9V DC output, 1W
Isolated DC/DC Converters - Through Hole 10.8-13.2VIN 9VOUT 1W
3kVDC Isolated 1W Single Output DC/DC Converters
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated DC/DC Converters 12Vin 9Vout 111mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 9 V, 111 mA, Unregulated, SIP
CONV DC/DC 3KVDC TH 1W 12-9V SIP
CONVERTER, DC/DC, SIL, 1W, 9V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:9V; Output Current:111mA; Power Rating:1W; Supply Voltage:12V; Approval Bodies:UL; Mounting Type:Through Hole; Efficiency:86%; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Voltage, Input Max:13.2V; Voltage, Input Min:10.8V; Voltage, Output Ripple and Noise pk-pk:8mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc