What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NKE1209SC

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube

$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKE1209SC.

IHS

Datasheet9 pages4 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+16.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMEV1S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
Murata Power SolutionsMER1S1209SC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions NKE1209SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
NKE Series DC/DC Converter 10.8V Input 9V Output -40°C ~ 85°C Power Supply
DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 111mA, 9V; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:9V; Output Current - Output 1:111mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:6mm RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, 9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:9V; Output Current:111mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Approval Category:UL Recognised; Continuous Power Rating:1W; Efficiency:78%; External Depth:6.00mm; External Length / Height:7.46mm; External Width:11.48mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Max:13.2V; Input Voltage Min:10.8V; Lead Spacing:2.54mm; Line Regulation:1.0%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Power Density:2.09W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc