Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MER1S2415SC

Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube

$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S2415SC.

IHS

Datasheet2 pages4 years ago

element14 APAC

element14

Future Electronics

Farnell

Inventory History

3 month trend:
+85.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsMER1S2412SC
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S2415SC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Murata Power SolutionsNMR120C
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
XP PowerSR05S15
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3

Descriptions

Descriptions of Murata Power Solutions MER1S2415SC provided by its distributors.

Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
MER1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata DCDCConverter, MER1series, 21.6 → 26.4 V DC input, 15V DC output, 1W
Isolated DC/DC Converters - Through Hole 1W 24-15V SIP SINGLE DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,24Vin,15Vout 67mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP
Murata Power Solutions MER1S2415SC
RS APAC
CONVERTER, DC/DC, 1W, 24 TO 15V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Input Voltage:22.6V to 26.4V; Power Rating:1W; Output Voltage:15V; Output Current:67mA; Approval Bodies:UL; Supply Voltage:24V; DC / DC Converter Case Style:SIP; Isolation Voltage:1kV; SVHC:No SVHC (18-Jun-2010); Efficiency:87.5%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc