Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 78253/55VC

Pulse Transformer 1: 1.31 4000VDC 0.6Ohm Prim. DCR 8pF 28Vus Through Hole

$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78253/55VC.

IHS

Datasheet7 pages3 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
+76.71%

CAD Models

Download Murata Power Solutions 78253/55VC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power Solutions78253/55MVC
Pulse Transformer 1:1.31 4000VDC 0.6Ohm Prim. DCR 8pF 28Vus Surface Mount

Descriptions

Descriptions of Murata Power Solutions 78253/55VC provided by its distributors.

Pulse Transformer 1:1.31 4000VDC 0.6Ohm Prim. DCR 8pF 28Vus Through Hole
MURATA POWER SOLUTIONS 78253/55VC Isolation Transformer, PCB, 1 W, 1 x 5V, 5V, 200 mA
Isolation Transformer, 1 W, 1 X 5V, 5V, 200 Ma Rohs Compliant: Yes
MAX253 Compatible Converter Transformers | XFRMR 5V IN/OUT MAX 253 DIP
Transformer 1:1.33 4000VDC 9 X 9.52mm 6.35 X PC Pin Through Hole
78253 Series 0.4 Ohm 240 uH MAX253 Compatible Converter Transformer
TRANSFORMER, CONVERTER, 1:1.31, 4KV; Primary Voltages:1 x 5V; Secondary Voltages:1 x 5V; Current Rating:200mA; Power Rating:1W; External Depth:9.52mm; External Length / Height:6.35mm; External Width:8.89mm; Flammability Rating:UL94V-0; Input Voltage:5V; Isolation Voltage:4kV; Lead Spacing:5.08mm; Mounting Type:PCB; Output Voltage:5.0V; Pin Length:3.44mm; Pitch Spacing:10.16mm; Secondary Current Nom:200mA; Transformer Type:Encapsulated; Turns Ratio:1:1.33

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc