Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 78253/55MVC

Pulse Transformer 1: 1.31 4000VDC 0.6Ohm Prim. DCR 8pF 28Vus Surface Mount
$ 3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78253/55MVC.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+25.58%

CAD Models

Download Murata Power Solutions 78253/55MVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Murata Power Solutions78253/55VC
Pulse Transformer 1:1.31 4000VDC 0.6Ohm Prim. DCR 8pF 28Vus Through Hole

Descriptions

Descriptions of Murata Power Solutions 78253/55MVC provided by its distributors.

Pulse Transformer 1:1.31 4000VDC 0.6Ohm Prim. DCR 8pF 28Vus Surface Mount
1:1.33 Compatible Converter Transformer 240μH DIP SMD mount 9mm*9.52mm*6.6mm
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1.33
TRANSFORMER, 5V, 1W, 0.2A; Power Rating:1W; Secondary Voltages:5V; Current Rating:200mA; Isolation Transformer Primary Voltages:1 x 5V; Plug Type:-; Product Range:78253 Series; DC Resistance Max:0.6ohm; Inductance:240µH RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78253-55MVC
  • 78253/55MVC.
  • 7825355MVC