Murata Power Solutions 78250VC

Pulse Converter Transformer 1: 1 4000Vrms 1.8Ohm Prim. DCR 12pF 50V/us Through Hole
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78250VC.

IHS

Datasheet2 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-37.00%

CAD Models

Download Murata Power Solutions 78250VC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions78250MC
Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 50Vus Surface Mount
Murata Power Solutions78250MVC
Pulse Transformer 4000Vrms 1.8Ohm Prim. DCR 12pF 50Vus Surface Mount

Descriptions

Descriptions of Murata Power Solutions 78250VC provided by its distributors.

Pulse Converter Transformer 1:1 4000Vrms 1.8Ohm Prim. DCR 12pF 50V/us Through Hole
MAX250 Compatible Converter Transformers | XFRMR MAX250 4KVDC 2.5 MH DIP
Smps Transformer, 0.3A, Smt Rohs Compliant: Yes |Murata 78250VC
Transformer 1500VDC 9 X 10.16mm 6.35 X PC Pin Through Hole
78250 Series 1.4 Ohm 2 mH MAX250/MAX251 Compatible Converter Transformer
DATACOM TRANSFORMER FOR RS-232 DATA INTERFACE APPLICATION(S)
Power Transformers MAX250 TRANS 4KVDC 2.5MH DIP
300mA 2mH 1.8Ω Inductor, TH, 9mm × 9.52mm × 6.6mm
ISOLATION TRANSFORMER; Current Rating:30; ISOLATION TRANSFORMER; Current Rating:300mA; Leaded Process Compatible:Yes; Output Current:300mA; Secondary Current Nom:300mA; Series:78250; Transformer Mounting:Through Hole; Transformer Type:Toroidal

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc