Murata Power Solutions 78250MVC

Pulse Transformer 4000Vrms 1.8Ohm Prim. DCR 12pF 50Vus Surface Mount
$ 2.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78250MVC.

IHS

Datasheet3 pages15 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 78250MVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions78250MC
Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 50Vus Surface Mount
Murata Power Solutions78250VC
Pulse Converter Transformer 1:1 4000Vrms 1.8Ohm Prim. DCR 12pF 50V/us Through Hole
Murata Power SolutionsDA102C
DIGITAL AUDIO TX 1:1 3MH DIP / 3.9mH Pulse Transformer 1:1 Through Hole

Descriptions

Descriptions of Murata Power Solutions 78250MVC provided by its distributors.

Pulse Transformer 4000Vrms 1.8Ohm Prim. DCR 12pF 50Vus Surface Mount
78250 Series 1.4 Ohm 2 mH SMT MAX250/MAX251 Compatible Converter Transformer
Datacom Transformer, RS-232 DATA INTERFACE Application(s)
Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78250JVC
Inductor, SMD, 2mH, 1.8Ω, 300mA, 9mm × 9.52mm × 6.6mm
Compatible Converter Transformers
Isolation Transformer; Current Rating:30; Isolation Transformer; Current Rating:300mA; Leaded Process Compatible:Yes; Output Current:300mA; Secondary Current Nom:300mA; Series:78250; Transformer Mounting:Surface Mount; Transformer Type:Toroidal

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78250-MVC