Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 78250JVC

Datacom Transformer For RS-232 Data Interface Application(s)
$ 3.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78250JVC.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+1820%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power Solutions78601/1C
Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 20Vus Through Hole
Murata Power Solutions78250MC
Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 50Vus Surface Mount
Murata Power SolutionsDA102C
DIGITAL AUDIO TX 1:1 3MH DIP / 3.9mH Pulse Transformer 1:1 Through Hole

Descriptions

Descriptions of Murata Power Solutions 78250JVC provided by its distributors.

DATACOM TRANSFORMER FOR RS-232 DATA INTERFACE APPLICATION(S)
Power Transformer 1:1 1500Vrms Surface Mount
Compliant Surface Mount 9 mm 6.35 mm 12.7 mm 1.000001 g 2 mH 1:1
Power Transformers SM TRANSFORMER
300mA SMD mount 12.7mm(Length)*6.35mm(height)
Tube; |Murata Power Solutions 78250JVC
Compatible Converter Transformers

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc