Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 76250ENC

Pulse Transformer 1CT: 1 6000VDC 2Ohm Prim. DCR 10pF 50Vus Through Hole
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 76250ENC.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-74.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power Solutions78601/1C
Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 20Vus Through Hole
Murata Power Solutions78250MC
Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 50Vus Surface Mount
Murata Power SolutionsDA102C
DIGITAL AUDIO TX 1:1 3MH DIP / 3.9mH Pulse Transformer 1:1 Through Hole
TamuraG508
Pulse Transformer 1CT: 1CT 500VDC 2.5Ohm Prim. DCR 2.5Ohm Sec. DCR 37pF 6Term. PC Pin Thru-Hole

Descriptions

Descriptions of Murata Power Solutions 76250ENC provided by its distributors.

Pulse Transformer 1CT:1 6000VDC 2Ohm Prim. DCR 10pF 50Vus Through Hole
1CT:1 DIP-6P,15x15mm Pulse Transformers(LAN) ROHS
76250ENC Series 1 Ohm 2 mH MAX250/251/253 Compatible Converter Transformer
Smps Transformer, Th Rohs Compliant: Yes |Murata 76250ENC
1CT:1 Isolation and Data Interface (Encapsulated) 2mH 15mm*15mm*12.75mm
Power Transformers MAX250 TX EN60950
Compatible Converter Transformers
TRANSFORMER, CONVERTER, 1:1, 6DIL; SVHC:No SVHC (19-Dec-2011); External Depth:12mm; External Length / Height:15mm; External Width:15mm; Flammability Rating:UL94V-0; Isolation Voltage:6kV; Mounting Type:PCB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Pin Length:4.1mm; Pitch Spacing:12.5mm; Transformer Type:Encapsulated; Turns Ratio:1:1

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc