Murata Power Solutions 1415440C

Ind General Purpose Bobbin Core 150uH 10% 1KHz 24Q-Factor 4A RDL Carton
$ 2.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1415440C.

HQonline

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Future Electronics

Component Distributors Inc.

element14

Farnell

Inventory History

3 month trend:
+18.82%

CAD Models

Download Murata Power Solutions 1415440C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Toroid 150uH 10% 1KHz Iron 4.3A 0.049Ohm DCR Box
Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R
Inductor Power Wirewound 150uH 10% 796KHz 30Q-Factor Ferrite 1A 0.37Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 100mA 7.93Ohm DCR 1210 Blister T/R
Inductor Power Unshielded Drum Core 150uH 10% 790KHz 30Q-Factor Ferrite 1.15A 0.27Ohm DCR RDL
Inductor Power Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 140mA 6.5Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata Power Solutions 1415440C provided by its distributors.

Ind General Purpose Bobbin Core 150uH 10% 1KHz 24Q-Factor 4A RDL Carton
1KHz 3.4MHz 4A 24@50kHz 150μH 69mΩ ±10% Plugins,D26.2XL14MM vertical mounting,Through hole mounting 26.2mm(Length)*15.5mm(height)
INDUCTOR, 150UH, 4.0A; Product Range:1400 Series; Inductance:150µH; RMS Current (Irms):4A; Saturation Current (Isat):4A; DC Resistance Max:0.069ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); Body Diameter:24mm; DC RoHS Compliant: Yes
INDUCTOR, 150UH, 4.0A; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.069ohm; DC Current Rating:4A; Q Factor:24; Self Resonant Frequency:3.4MHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:23.5mm; Body Diameter:24mm; DC Current Max:4A; External Length / Height:14.5mm; Inductor Type:Power Inductor; Lead Diameter:1.1mm; Lead Length:10mm; Package / Case:Radial; Q @ Vr F:24; Q Factor @ Frequency:24 @ 50kHz; Reel Diameter:4.5mm; Resistance:0.076ohm; Resonant Frequency:3.4MHz; Series:1400; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc