Multicomp TIP47

Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.345
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP47.

IHS

Datasheet4 pages13 years ago

Newark

Inventory History

3 month trend:
-63.41%

Alternate Parts

Price @ 1000
$ 0.345
$ 0.346
$ 0.346
Stock
4,031
253,728
253,728
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
40 W
40 W
40 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTIP47
Bipolar (BJT) Single Transistor, NPN, 250 V, 1 A, 40 W, TO-220AB, Through Hole
onsemiTIP47
Transistor General Purpose BJT NPN 250 Volt 1 Amp 3-Pin3+ Tab TO-220 Bulk
onsemiBU406
NPN 60 W 200 V 7 A Flange Mount Epitaxial Silicon Transistor - TO-220-3
onsemi495220TU
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 5V 5mA ICBO 40W 550V

Descriptions

Descriptions of Multicomp TIP47 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 250V 1A 40000mW 3-Pin(3+Tab) TO-220
Trans Bjt, Single, Npn, 250V, 10Mhz, 40W; |Multicomp Pro TIP47
1V@ 200mA,1A NPN 2W 5V 1mA 350V 250V 1A Through hole mounting 8.79mm(height)
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 40W; DC Collector Current: 1A; DC Current Gain hFE: 30hFE; Transistor Case Styl

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]