Multicomp TIP2955

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for TIP2955. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP2955.

IHS

Datasheet4 pages13 years ago

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.62
Stock
0
1,293,038
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
TO-247
TO-247-3
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
70 V
60 V
Max Collector Current
15 A
15 A
Transition Frequency
2.5 MHz
3 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsTIP3055
Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
STMicroelectronicsTIP2955
TRANSISTOR, BIPOLAR, SI, PNP, AMPLIFIER, POWER, VCEO -60V, IC -15A, PD 90W, TO-247

Descriptions

Descriptions of Multicomp TIP2955 provided by its distributors.

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -60 V, 2.5 Mhz, 90 W, 15 A, 100 Rohs Compliant: Yes |Multicomp Pro TIP2955
TRANSISTOR, PNP SOT-93; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 70V; Transition Frequency ft: 2.5MHz; Power Dissipation Pd: 90W; DC Collector Current: -15A; DC Current Gain hFE: 20hFE; Transistor Case Sty

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP2955.