Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TIP3055

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP3055.

Factory Futures

Datasheet7 pages18 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.96%

CAD Models

Download STMicroelectronics TIP3055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TIP3055 provided by its distributors.

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bipolar Transistors (BJT); TIP3055; STMICROELECTRONICS; NPN; 3; 60 V; 15 A
TIP3055 Series PNP 60 V 15 A Complementary Power Transistor - TO-247
TRANSISTOR, DARLINGTON, NPN, AMPLIFIER, POWER, VO 60V, VI 7V, IO 15A, PD 90W, TO-247
NPN BJT Transistor, 60V, 15A, 90W, TO-247, Through Hole
Trans GP BJT NPN 60V 15A 3-Pin (3+Tab) TO-247 Tube
STMicroelectronics NPNTransistor, TO-247encapsulation, Through hole mounting, Maximum DC collector current15 A, maximum collector-emission voltage60 V
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:70V; Dc Collector Current:15A; Power Dissipation Pd:90W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:-; Dc Current Gain Hfe:70Hfe; Msl:- Rohs Compliant: Yes
TRANSISTOR,NPN,100V,15A,TO-247; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:70V; Power Dissipation Pd:90W; DC Collector Current:15A; DC Current Gain hFE:70; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:1V; Continuous Collector Current Ic Max:15A; Current Ic Continuous a Max:15A; Current Ic hFE:4A; Device Marking:TIP3055; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:2.5MHz; Hfe Min:20; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Pd:90W; Power Dissipation Ptot Max:90W; Termination Type:Through Hole; Transistor Type:Bipolar; Voltage Vcbo:100V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 3055
  • TIP3055.