Multicomp TIP107

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.246
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP107.

element14 APAC

Datasheet3 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
-96.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-01-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP112TU
TIP Series NPN 50 W 100 V 2 A Epitaxial Darlington Transistor - TO-220-3
STMicroelectronicsTIP112
TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3
onsemiTIP32CTU
Transistor General Purpose BJT PNP 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Rail
STMicroelectronicsTIP31C
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 40 W, TO-220AB, Through Hole
STMicroelectronicsTIP32C
Bipolar (BJT) Single Transistor, PNP, 100 V, 3 A, 40 W, TO-220, Through Hole

Descriptions

Descriptions of Multicomp TIP107 provided by its distributors.

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor Darlington PNP 100V 8A 3-Pin TO-220
Avnet Japan
2.5V@ 8A,80mA PNP 2W 5V 50μA 100V 100V 8A Through hole mounting 20.58mm(height)
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:80W; DC Collector Current:8A; DC Current Gain hFE:200; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Av Current Ic:8A; Collector Emitter Voltage Vces:2V; Continuous Collector Current Ic Max:8A; Current Ic Continuous a Max:8A; Current Ic hFE:3A; Hfe Min:1; Package / Case:TO-220; Power Dissipation Ptot Max:80W; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:100V; Voltage Vceo Max:100V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP107.