Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SMAJ33A

Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon

$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMAJ33A.

Farnell

Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Datasheet6 pages12 years ago
Datasheet5 pages18 years ago

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+7.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.087
$ 0.086
Stock
76,654
65,424
Authorized Distributors
1
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
38.65 V
38.7 V
Clamping Voltage
53.3 V
53.3 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Multicomp SMAJ33A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE, 400W, 33V, UNIDIR, DO-214AC; Available until stocks are exhausted Alternative available
Diode TVS Single Unidirectional 33V 400W 2-Pin DO-214AC
Avnet Japan
33V Unidirectional 400W(Min) 7.5A 53.3V 36.7V DO-214-AC
DIODE, TVS, 33V, 400W; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 3

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ33A+
  • SMAJ33A.