Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SMAJ24CA

TVS Diode, SMAJ Series, Bidirectional, 24 V, 38.9 V, DO-214AC (SMA), 2 Pins
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SMAJ24CA.

Farnell

Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Datasheet6 pages12 years ago
Datasheet5 pages18 years ago

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+425%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.098
$ 0.089
Stock
38,099
123,383
Authorized Distributors
1
5
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
28.1 V
28.15 V
Clamping Voltage
38.9 V
38.9 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
10.3 A
10.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-06-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp SMAJ24CA provided by its distributors.

TVS Diode, SMAJ Series, Bidirectional, 24 V, 38.9 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Diode, Tvs, 24V, 400W; Product Range:Transzorb Smaj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:24V; Clamping Voltage Vc Max:38.9V; Diode Case Style:Smd; No. Of Pins:2Pins; Breakdown Voltage Min:26.7V; Rohs Compliant: Yes |Multicomp SMAJ24CA.

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ24CA+
  • SMAJ24CA.