Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp S3G

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
$ 0.147
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp S3G.

IHS

Datasheet3 pages6 years ago
Datasheet4 pages13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-16.30%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.306
$ 0.306
Stock
33,704
908,456
908,456
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMC
SMC
Forward Voltage
1.1 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
2.5 µs
2.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-11-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp S3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
400V 100A 2.5μs 5μA 3A Freestanding SMD mount 6.22mm(width)*2.62mm(height)
RECTIFIER, SINGLE, 3A, 400V, DO-214AB
Standard Recovery Rectifier 3A 2-Pin DO-214AB
Avnet Japan
Rectifier, Single, 3A, 400V, Do-214Ab; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(Av):3A; Diode Configuration:Single; Forward Voltage Vf Max:1.1V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro S3G+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3G+