Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp S1D

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
$ 0.038
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp S1D.

IHS

Datasheet3 pages6 years ago
Datasheet4 pages14 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
-21.62%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.052
$ 0.052
Stock
212,585
2,008,543
2,008,543
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.8 µs
1.8 µs
1.8 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp S1D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
RECTIFIER, SINGLE, 1A, 200V, DO-214AC
Standard Recovery Rectifier 1A 2-Pin DO-214AC
Avnet Japan
Diode 200V 1A 2-Pin SMA Cut Tape
Rectifier, Single, 1A, 200V, Do-214Ac; Repetitive Peak Reverse Voltage:200V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:30A; No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro S1D+
RECTIFIER, SINGLE, 1A, 200V, DO-214AC; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:150°C; Diode Case Style:DO-214AC; No. of Pins:2Pins; Product Range:-; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Alternate Case Style:DO-214AC; Av Current If:1A; Current If Vf:1A; Current Ifsm:30A; Current Ir Max:5µA; Current Temperature:25°C; Diode Polarity:Cathode; Diode Type:Standard Recovery; External Depth:1.58mm; External Length / Height:2.61mm; External Width:4.75mm; Forward Current If Max:1mA; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Peak Forward Current:1A; RMS Input Voltage:140V; Reverse Recovery Time trr Typ:1.8µs; SMD Marking:S1D; Termination Type:Surface Mount Device; Weight:0.064g

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1D+