Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp RS1K

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC

$ 0.051
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RS1K.

IHS

Datasheet3 pages14 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-2.32%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.087
$ 0.087
Stock
599,701
2,628,350
2,628,350
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
250 ns
500 ns
500 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp RS1K provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
RECTIFIER, SINGLE, 1A, 800V, DO-214AC
Standard Recovery Rectifier 1A 2-Pin DO-214AC
Avnet Japan
800V 30A 500ns 5μA 1A DO-214-AB SMD mount
Rectifier, Single, 1A, 800V, Do-214Ac; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(Av):1A; Diode Configuration:Single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:500Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro RS1K+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1K+