Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp P600A

Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp P600A.

IHS

Datasheet3 pages9 years ago

Newark

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA

Descriptions

Descriptions of Multicomp P600A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon
Standard Recovery Rectifier 6A 2-Pin Axial Leaded
RECTIFIER, SINGLE, 50V, 6A, P600; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 6A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 400A; Operating Temperature Max: 150°C; Diode Case Style: P600; No. of Pins: 2Pins; Product Range: P600 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • P600A+
  • P600A.