Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MUR3060WT

600V 300A 35ns 10μA 15A doublecommoncathode TO-247 Through hole mounting 22.38mm(height)
$ 1.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MUR3060WT.

Newark

Datasheet4 pages15 years ago

Inventory History

3 month trend:
-2.48%

Related Parts

Diode Ultra Fast Recovery Rectifier 200V 15A 3-Pin (3+Tab) TO-247 Rail
STMicroelectronicsSTTH6002CW
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH3003CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS40H100CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AD
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Multicomp MUR3060WT provided by its distributors.

600V 300A 35ns 10μA 15A doublecommoncathode TO-247 Through hole mounting 22.38mm(height)
FAST RECOVERY DIODE, 15A, 600V, TO-247; Repetitive Peak Reverse Voltage:600V; Average Forward Current:15A; Diode Configuration:Dual Common Cathode; Forward Voltage Max:975mV; Reverse Recovery Time:35ns; Forward Surge Cur
Fast Recovery Diode, 15A, 600V, To-247; Configuración De Diodo:Cátodo Común Doble; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):15A; Tensión Directa Vf Máx.:975Mv; Tiempo De Recuperación Inverso, Trr Máx.:35Ns |Multicomp Pro MUR3060WT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR3060WT.