Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MST 1A 250V

Fuse, PCB Leaded, 1 A, 250 VAC, Multicomp Pro PCB Fuses, Slow Blow, Radial Leaded

$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MST 1A 250V.

IHS

Datasheet3 pages18 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+31.69%

CAD Models

Download Multicomp MST 1A 250V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Fuse Cartridge Ceramic 250V 1.25A Slow Blow 12.54A²s Standard Mount, Box Mount, TH 11.5mm L
Bel Fuse5ST 125-R
250V 0.05A²S 35A Slow fuse Cartridge,Glass 125mA base mount 5mm(Length)*20mm(width)
RSTA 1.25-AMMO (0697A1250-02) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 6.3A
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse37211250001
Fuse Subminiature 1.25A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Multicomp MST 1A 250V provided by its distributors.

Fuse, PCB Leaded, 1 A, 250 VAC, Multicomp Pro PCB Fuses, Slow Blow, Radial Leaded
250V 250V 1A Slow fuse ELECTRIC FUSE 1A 7.7mm*8.35mm*8.35mm
Electric Fuse, Slow Blow, 1A, 250VAC, Through Hole, MICRO
Fuse, Radial, Slow Blow, 1A; |Multicomp Pro MST 1A 250V
FUSE, RADIAL, SLOW BLOW, 1A; Fuse Current: 1A; Voltage Rating VAC: 250VAC; Product Range: -; Voltage Rating V DC: -; Blow Characteristic: Slow Blow; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100A; Breaking C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1566100
  • MST1A250V