Multicomp MOR03SJ0682A19

Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MOR03SJ0682A19.

IHS

Datasheet6 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-11.72%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.105
Stock
4,380
182,996
Authorized Distributors
1
6
Resistance
6.8 kΩ
6.8 kΩ
Mount
-
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Metal Film, Metal Oxide
Metal Oxide, Power resistor
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERG-3SJ682A
Metal Oxide Film Resistor, 3W, 5% 6.8K ohm
TE Connectivity / AMP1879355-6
Fixed Resistor, Metal Film, 3W, 6800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERG-3FJ682
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERG-2SJ682
Fixed Resistor, Metal Oxide, 2W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-6
Fixed Resistor, Metal Film, 3W, 6800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J6K8TB
Fixed Resistor, Metal Film, 1W, 6800ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MOR03SJ0682A19 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res General Purpose Metal Oxide 6.8k Ohm 5% 3W ±350ppm/°C Conformal T/R Solder
Avnet Japan
RES, 6K8, 5%, 3W, AXIAL, METAL OXIDE; Resistance:6.8kohm; Product Range:MOR Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
6.8KΩ ±5% 3W ±350ppm/℃

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]