Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MF25 130R

Res, 130R, 1%, 250Mw, Axial, Metal Film; |Multicomp Pro MF25 130R
$ 0.019
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MF25 130R.

Newark

Datasheet21 pages13 years ago
Datasheet4 pages14 years ago

Farnell

Inventory History

3 month trend:
-2.73%

Related Parts

Yageo GroupMFR-25FRF52-130R
Fixed Resistor, Metal Film, 0.25W, 130ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-130R
Fixed Resistor, Metal Film, 0.25W, 130ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1614992-1
Res, 130R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F130R
Yageo GroupMFR-25FRF52-121R
Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1614986-1
Fixed Resistor, Thin Film, 0.25W, 120ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of Multicomp MF25 130R provided by its distributors.

Res, 130R, 1%, 250Mw, Axial, Metal Film; |Multicomp Pro MF25 130R
Res Precision Metal Film 130 Ohm 1% 1/4W ±50ppm/°C Conformal Solder
Avnet Japan
RES, 130R, 1%, 250MW, AXIAL, METAL FILM; Resistance:130ohm; Product Range:MF25 Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]