What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCWR12W2R20FTL

Res General Purpose Thick Film 1206 2.2 Ohm 1% 1/4W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
$ 0.028
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCWR12W2R20FTL.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.019
$ 0.019
Stock
30,790
122,132
122,132
Authorized Distributors
1
1
1
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Multicomp MCWR12W2R20FTL provided by its distributors.

Res General Purpose Thick Film 1206 2.2 Ohm 1% 1/4W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Avnet Japan
Res, 2R2, 1%, 0.25W, 1206, Thick Film; |Multicomp Pro MCWR12W2R20FTL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206
RES, 2R2, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:2.2ohm; Product Range:MCWR Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:250mW; Resistance Toler

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]