Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMR12X331 JTL

Res General Purpose Thick Film 1206 330 Ohm 5% 1/4W ±100ppm/°C Ceramic Paper T/R
$ 0.014
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR12X331 JTL.

Farnell

Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupRC1206JR-07330RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 330Ω 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP6-1879494-1
Res, 330R, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 6-1879494-1
Yageo GroupAC1206JR-07330RL
Res Thick Film 1206 330 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 330Ohm 0.2W 1/5W
Res General Purpose Thick Film 1206 360 Ohm 5% 1/4W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC1206JR-07300RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 300Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCMR12X331 JTL provided by its distributors.

Res General Purpose Thick Film 1206 330 Ohm 5% 1/4W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
330Ω ±5% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.7mm*750μm
RES, 330R, 5%, 0.25W, 1206, CERAMIC; Resistor Case Style: 1206 [3216 Metric]; Resistance: 330ohm; Product Range: MCMR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR12X331JTL