Multicomp MCMR08X331 JTL

Res General Purpose Thick Film 0805 330 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCMR08X331 JTL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR08X331 JTL.

Farnell

Datasheet7 pages8 years ago

Newark

Related Parts

Yageo GroupRC0805JR-07330RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 330Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-07330RL
Res Thick Film 0805 330 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-13330RL
Res Thick Film 0805 330 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 330 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 330 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6GEYJ331V
Resistor Thick Film 0805 330 Ohm 5% 1/8W ±200ppm/°C SMD Embossed Carrier Tape and Reel

Descriptions

Descriptions of Multicomp MCMR08X331 JTL provided by its distributors.

Res General Purpose Thick Film 0805 330 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Ceramic, Mcmr Series, 330 Ohm, 125 Mw, 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR08X331 JTL
RES, 330R, 5%, 0.125W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 330ohm; Product Range: MCMR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 5

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR08X331JTL