Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMR08X1472FTL

Res General Purpose Thick Film 0805 14.7k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
$ 0.011
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR08X1472FTL.

Farnell

Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Res Thick Film 0805 14.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0714K7L
Res Thick Film 0805 14.7K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
Yageo GroupRC0805FR-1314K7L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res General Purpose Thick Film 0805 15k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Res General Purpose Thick Film 0805 16k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Multicomp MCMR08X1472FTL provided by its distributors.

Res General Purpose Thick Film 0805 14.7k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Chip Resistor, 14.7kΩ ±1%, 125mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 500μm
RES, 14K7, 1%, 0.125W, 0805, CERAMIC; Resistor Case Style: 0805 [2012 Metric]; Resistance: 14.7kohm; Product Range: MCMR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tole

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]