Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMHR16V226M5X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF
$ 0.026
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMHR16V226M5X7.

IHS

Datasheet3 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
+20.66%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.077
$ 0.077
Stock
13,019
19,160
19,160
Authorized Distributors
1
2
2
Capacitance
22 µF
22 µF
22 µF
Mount
Radial
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
-
63 mA
63 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECE-A1CKA220
Cap Aluminum 22uF 16V 20% (4 X 7mm) Radial 1.5mm 39mA 1000h 85°C Bulk
PanasonicECE-A1CKA220B
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 5mm 39mA 1000h 85C Automotive Ammo
PanasonicECE-A1CKA220I
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 2.5mm 39mA 1000h 85°C Ammo Pack
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG160ELL220ME11D
22uF 16V ±20% 51mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVZ1C220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCMHR16V226M5X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF
Cap Aluminum 22uF 16V 20% Solder Pin Aluminum Cylindrical Can 2mm 1000 hr 105°C
Avnet Japan
22μF 16V ±20% 2mm Through hole mounting 5mm*7mm*7mm
CAP, 22µF, 16V, 20%; Capacitance:22µF; Voltage Rating:16V; Product Range:MCMHR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]