Multicomp MCMF0W4FF1501A50

Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMF0W4FF1501A50.

IHS

Datasheet3 pages6 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-0.83%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.015
Stock
15,910
159,054
Authorized Distributors
1
1
Resistance
1.5 kΩ
1.5 kΩ
Mount
-
-
Case/Package
Metal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2017-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KOA SpeerMF1/4DC1501F
Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FRF52-1K6
Fixed Resistor, Metal Film, 0.25W, 1600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC1601F
Fixed Resistor, Metal Film, 0.25W, 1600ohm, 250V, 1% +/-Tol, Through Hole Mount
KOA SpeerMF1/4DC1371F
Fixed Resistor, Metal Film, 0.25W, 1370ohm, 250V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FTE52-1K6
Fixed Resistor, Metal Film, 0.25W, 1600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-1K6
Fixed Resistor, Metal Film, 0.25W, 1600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCMF0W4FF1501A50 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
1.5KΩ ±1% 250mW ±50ppm/℃ SMD mount 6.8mm(Length)
METAL FILM RESISTOR, 1.5KOHM, 250mW, 1%; Resistance:1.5kohm; Product Range:MCMF Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal
Metal Film Resistor, 1.5Kohm, 250Mw, 1%; Rango De Producto:Serie Mcmf; Resistencia:1.5Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:250V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Multicomp Pro MCMF0W4FF1501A50

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]