Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCLRP12DTDRR050

Res Current Sense Metal Strip 2512 0.05 Ohm 0.5% 3W ±50ppm/°C Molded Emboss T/R
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCLRP12DTDRR050.

IHS

Datasheet4 pages3 years ago

Farnell

Inventory History

3 month trend:
-3.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp MCLRP12DTDRR050 provided by its distributors.

Res Current Sense Metal Strip 2512 0.05 Ohm 0.5% 3W ±50ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Strip, 3W, 0.05ohm, 0.3873V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512
CURRENT SENSE RES, 0R05, 0.5%, 3 W, 2512;
CURRENT SENSE RES, 0R05, 0.5%, 3W, 2512; Resistance: 0.05ohm; Product Range: LRP Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 3W; Resistance Tolerance: ± 0.5%; Resistor Element Material: Metal Strip; Temperat

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]