Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCHVR0AJTFU1305

Res High Voltage Thick Film 2010 13M Ohm 5% 1/2W ±200ppm/°C Molded Emboss T/R
$ 0.195
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHVR0AJTFU1305.

IHS

Datasheet7 pages7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Multicomp MCHVR0AJTFU1305 provided by its distributors.

Res High Voltage Thick Film 2010 13M Ohm 5% 1/2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
RES, 13M, 5%, 0.5W, 2010, THICK FILM;
RES, THICK FILM, 13M, 5%, 0.5W, 2010; Resistor Case Style: 2010 [5025 Metric]; Resistance: 13Mohm; Product Range: HVR Series; Voltage Rating: 2kV; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toleranc

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]