Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCHVR0AFTFU1304

Res High Voltage Thick Film 2010 1.3M Ohm 1% 1/2W ±200ppm/°C Molded Emboss T/R
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHVR0AFTFU1304.

Farnell

Datasheet7 pages7 years ago
Datasheet7 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Multicomp MCHVR0AFTFU1304 provided by its distributors.

Res High Voltage Thick Film 2010 1.3M Ohm 1% 1/2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Res, 1M3, 1%, 0.5W, 2010, Thick Film; |Multicomp Pro MCHVR0AFTFU1304
RES, 1M3, 1%, 0.5W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 1.3Mohm; Product Range: HVR Series; Voltage Rating: 2kV; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]