Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCHVR05JTHW6205

Res High Voltage Thick Film 0805 62M Ohm 5% 1/8W ±400ppm/°C Molded Paper T/R
$ 0.087
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHVR05JTHW6205.

Newark

Datasheet7 pages7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Multicomp MCHVR05JTHW6205 provided by its distributors.

Res High Voltage Thick Film 0805 62M Ohm 5% 1/8W ±400ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000000ohm, 400V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
RES, 62M, 5%, 0.125W, 0805, THICK FILM;
电阻, 62M, 5%, 0.125W, 0805, 厚膜;
RES, 62M, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 62Mohm; Product Range: HVR Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Toler

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]