What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCGPR50V474M5X11

GPR ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 470nF 50V
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR50V474M5X11.

IHS

Datasheet6 pages6 years ago

Farnell

element14

Inventory History

3 month trend:
-23.82%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.025
$ 0.025
Stock
9,448
249,249
249,249
Authorized Distributors
1
5
5
Capacitance
470 nF
470 nF
470 nF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
8 mA
5 mA
5 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Wurth Elektronik860020772004
ALUM. ELECTROLYTIC CAP 470NF 63V 5MM RADIAL WCAP-ATG5; LIFETIME 2000H +105°C
Wurth Elektronik860010772004
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicECA-1HMR47
Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2mm 5mA 2000h 85°C Bulk
PanasonicECA-1HMR47I
Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2.5mm 5mA 2000h 85°C Ammo Pack
NichiconUFW1HR47MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 0.47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HP1HR47R
Cap Aluminum 0.47uF 50V 20% (4 X 5.8mm) SMD 5mA 2000h 105°C T/R

Descriptions

Descriptions of Multicomp MCGPR50V474M5X11 provided by its distributors.

GPR ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 470nF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Aluminum 0.47uF 50V ±20% Cylindrical Can 2mm 8mA 2000 hr 85°C
Avnet Japan
470nF 50V ±20% 2mm 2000h 8mA Through hole mounting 5mm*11mm*11mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]