Multicomp MCCFR0S2J0333A20

Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -450ppm/Cel
$ 0.017
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCFR0S2J0333A20.

IHS

Datasheet3 pages21 years ago

Inventory History

3 month trend:
-11.29%

CAD Models

Download Multicomp MCCFR0S2J0333A20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 33000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-33K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 33kOhm -350/ +500ppm/C
Yageo GroupCFR-50JB-52-33K
Res Carbon Film 33K Ohm 5% 0.5W(1/2W) -350ppm/C to 500ppm/C Conformal Coated AXL Bulk
Yageo GroupCFR-12JR-52-33K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 33kOhm 0.167W 1/6W
PanasonicERD-S1TJ363V
Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-1SJ333
Fixed Resistor, Metal Oxide, 1W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCCFR0S2J0333A20 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -450ppm/Cel
33KΩ ±5% 500mW -450ppm/℃~0ppm/℃ Through hole mounting 9mm(Length)
CARBON FILM RESISTOR, 33KOHM, 500mW, 5%; Resistance:33kohm; Product Range:MCCFR0SJ0xxxA20 Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Resistor Type:Ge
Carbon Film Resistor, 33Kohm, 500Mw, 5%; Rango De Producto:-; Resistencia:33Kohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:350V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:-450Ppm/°C |Multicomp Pro MCCFR0S2J0333A20

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]