What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MC0402B562K160CT

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0402B562K160CT.

IHS

Datasheet26 pages11 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-4.01%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.045
Stock
42,463
230,486
Authorized Distributors
1
6
Capacitance
5.6 nF
5.6 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-03-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupC0402C562K3RACTU
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402
0402 5.6 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 5.6nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 5600 pF 25 V ±5% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Multicomp MC0402B562K160CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402
Cap, 5600Pf, 16V, 10%, X7R, 0402, Reel; |Multicomp Pro MC0402B562K160CT
Cap Ceramic 5600pF 16V X7R ±10% SMD 0402 125°C T/R
Avnet Japan
5.6nF ±10% X7R 16V 0402 SMD mount 500μm(height)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]