Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G422

Handheld Enclosure ABS Gray IP54
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for G422. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G422.

Farnell

Datasheet1 page10 years ago
Datasheet2 pages18 years ago

element14 APAC

Related Parts

Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1594ASGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,2.2X2.2X1.57 IN, IP54,1594 SERIES
Hammond1591CGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X2.6X1.56 IN, IP54,1591 SERIES

Descriptions

Descriptions of Multicomp G422 provided by its distributors.

Handheld Enclosure ABS Gray IP54
Avnet Japan
Enclosure, Ip54, Handheld, 60 Mm, 190 Mm, 100 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes |Multicomp Pro G422
BOX, ABS, GREY, 190X100X60MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 60mm; External Width - Metric: 190mm; External Depth - Me; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]