Multicomp G418

Enclosure Handheld Enclosure ABS Gray IP54
$ 8.74
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G418.

Farnell

Datasheet1 page10 years ago
Datasheet2 pages18 years ago

element14 APAC

Inventory History

3 month trend:
-5.26%

Related Parts

Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1594ASGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,2.2X2.2X1.57 IN, IP54,1594 SERIES
Hammond1591BGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.4X2.4X1.26 IN, IP54,1591 SERIES
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904

Descriptions

Descriptions of Multicomp G418 provided by its distributors.

Enclosure Handheld Enclosure ABS Gray IP54
Avnet Japan
BOX, ABS, GREY, 150X80X60MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 60mm; External Width - Metric: 150mm; External Depth - Met; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]