Multicomp G368

BOX, ABS, IP65, GREY; Enclosure Type: Multipurpose; Material: ABS; External Height - Metric: 55mm; Width Metric: 160mm;
$ 10.94
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G368.

Farnell

Datasheet1 page13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Newark

element14

Inventory History

3 month trend:
+70.97%

Related Parts

Bud IndustriesPN-1320-DG
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
HammondRP1085C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.13X2.95X1.57IN, IP65,RP SERIES
HammondRP1175
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 6.5X3.35X2.17 IN, IP65, RP SERIES
HammondRH3165
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 6.5X1.26X1.26 IN, IP65,RH SERIES

Descriptions

Descriptions of Multicomp G368 provided by its distributors.

BOX, ABS, IP65, GREY; Enclosure Type:Multipurpose; Material:ABS; External Height - Metric:55mm; Width Metric:160mm;
Multipurpose Enclosure ABS Gray IP65 Box
Avnet Japan
Box, Abs, Ip65, Grey; |Multicomp Pro G368

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • G 368