Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G203

Enclosure Multipurpose Box with Lid Polycarbonate Gray IP65 4
$ 9.6
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G203.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

HammondMF0040
MOUNTING KIT; Accessory Type:Mounting Kit; For Use With:Enclosures; SVHC:No SVHC (19-Dec-2012)

Descriptions

Descriptions of Multicomp G203 provided by its distributors.

Enclosure Multipurpose Box with Lid Polycarbonate Gray IP65 4
Avnet Japan
Box, Polycarbonate, Ip65, Grey; |Multicomp Pro G203
BOX, POLYCARBONATE, IP65, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 65mm; External Width - Metric: 115mm; External Depth - Metric: 40mm; IP Rating: IP65; Body Colour: Grey;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • G203.