Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G113

Enclosure Diecast Aluminum Aluminum/Gray IP65 4
$ 20.43
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G113.

element14 APAC

Datasheet4 pages14 years ago

element14

Inventory History

3 month trend:
-31.61%

Related Parts

Hammond1590WSFL
Watertight Die Cast Enclosure Flanged Lid 1590 139.25x82x44mm Die-Cast Aluminium Natural IP65
Hammond1590WS
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Natural Aluminum No Mounting Flanges
Hammond1590WT
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP
Bud IndustriesCN-6704
Bud Industries CN-6704 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x2.2 in, CN Series

Descriptions

Descriptions of Multicomp G113 provided by its distributors.

Enclosure Diecast Aluminum Aluminum/Gray IP65 4
Avnet Japan
BOX, DIECAST, IP65; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 90mm; External Width - Metric: 115mm; External Depth - Metric: 55mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: NE
Box, Diecast, Ip65; |Multicomp Pro G113

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]