Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G104

Metal Enclosure Die-cast Aluminum Gray IP65 4
$ 8.33
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G104.

element14 APAC

Datasheet4 pages14 years ago

element14

Inventory History

3 month trend:
+14.98%

Related Parts

Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCN-5700
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,2.36X2.16X1.22 ,NEMA 4X, IP66
Bud IndustriesCU-3000-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 2.75X2.125X1.625 IN, MINIBOX
Hammond1411FBBU
Enclosure -Unpainted Aluminum Flanged Utility 2.7 x 2.2 x 1.6 Inch Natural Aluminum
Hammond1590LLB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.969X1.969X0.984 IN, IP54,1590 SERIES
Hammond1590MM
Hammond 1590MM Diecast Enclosure with PCB Guides 50 x 50 x 31 Natural

Descriptions

Descriptions of Multicomp G104 provided by its distributors.

Metal Enclosure Die-cast Aluminum Gray IP65 4
Avnet Japan
BOX, DIECAST, IP65; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 58mm; External Width - Metric: 64mm; External Depth - Metric: 35mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: NEM
Box, Diecast, Ip65; |Multicomp Pro G104

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]