Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp DTSGL-61K-B

Tactile Switch Round Button Top Actuated; |Multicomp Pro DTSGL-61K-B

$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp DTSGL-61K-B.

IHS

Datasheet6 pages20 years ago

Newark

Inventory History

3 month trend:
-2.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
C&K ComponentsY96G114J0FPLFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 2.55N Thru-Hole Bulk

Descriptions

Descriptions of Multicomp DTSGL-61K-B provided by its distributors.

Tactile Switch Round Button Top Actuated; |Multicomp Pro DTSGL-61K-B
SPST 0.98N SMD mount 6.4mm(Length)*7.2mm(height)
Keypad Switch
SWITCH, SPNO, 0.05A, 12VDC, SMD; Product Range: DTSGL-6 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 100gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTSGL-61K-B.