Multicomp BSS138-7-F

300mW 20V 1.5V 1individualNChannel 50V 3.5Ω@ 10V 200mA 50pF(Max) @ 10V SOT SMD mount
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BSS138-7-F.

IHS

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-2.74%

CAD Models

Download Multicomp BSS138-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.104
Stock
1,049,220
96,810,241
96,810,241
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
50 V
50 V
50 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
-
1.5 V
1.5 V
Rds On Max
-
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
-
225 mW
225 mW
Input Capacitance
-
50 pF
50 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Multicomp BSS138-7-F provided by its distributors.

300mW 20V 1.5V 1individualNChannel 50V 3.5Ω@ 10V 200mA 50pF(Max) @ 10V SOT SMD mount
Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CHANNEL, 50V, 1.4OHM, 200MA, S;
MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-23-3, FULL REEL; Channel Type:N Channel; Drain Source Voltage Vds:50V; Continuous Drain Current Id:200mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Power Diss

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138-7-F.