Multicomp BMCWPF2MS-BL-38-SET

Housing, Female, Blue, 120A, 2Pole; |Multicomp Pro BMCWPF2MS-BL-38-SET
$ 11.14
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BMCWPF2MS-BL-38-SET.

Newark

Datasheet4 pages14 years ago

Related Parts

TE Connectivity104257-5
Receptacle Connector 267V AC 6P 1 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 8 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade

Descriptions

Descriptions of Multicomp BMCWPF2MS-BL-38-SET provided by its distributors.

Housing, Female, Blue, 120A, 2Pole; |Multicomp Pro BMCWPF2MS-BL-38-SET
Conn Rectangular RCP 2 POS Crimp Cable Mount ST
Avnet Japan
HOUSING, FEMALE, BLUE, 120A, 2POLE; No. of Contacts: 2Contacts; Product Range: BMC Series; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Pin; Contact Mat

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]